This dual power transformer from Tamura features a maximum output current of 1A and is available in a bulk packaging quantity of 50. It has a seated height of 38mm and a weight of 318g. The transformer is designed for through hole mounting and is not RoHS compliant.
Sign in to ask questions about the Tamura 3FD-512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-512 technical specifications.
| Height | 41.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-5xx |
| Termination | PC Pin |
| Weight | 318g |
| Width | 41.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.