
General purpose power transformer with 12VA rating. Features dual primary and dual secondary windings with PC pin termination for through-hole mounting. Dimensions include a height of 41.4mm (38mm seated max), length of 48.5mm, and width of 41.52mm. Maximum output current is 1.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FD-516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 41.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-5xx |
| Termination | PC Pin |
| Weight | 318g |
| Width | 41.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
