
General purpose power transformer with 12VA rating. Features dual primary and dual secondary windings with PC pin termination for through-hole mounting. Dimensions include a height of 41.4mm (38mm seated max), length of 48.5mm, and width of 41.52mm, with a weight of 318g. Maximum output current is 1A.
Sign in to ask questions about the Tamura 3FD-524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-524 technical specifications.
| Height | 41.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-5xx |
| Termination | PC Pin |
| Weight | 318g |
| Width | 41.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.