
The 3FD-536 is a dual primary power transformer with a maximum output current of 350mA. It has a height of 41.4mm and a seated height of 38mm. The transformer is available in a through-hole mount configuration and is packaged in rail or tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Tamura 3FD-536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-536 technical specifications.
| Height | 41.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Output Current | 350mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-5xx |
| Termination | PC Pin |
| Weight | 318g |
| Width | 41.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.