
The Tamura 3FS-220 is a single/dual power transformer with a maximum output current of 55mA. It measures 35.56mm in length, 31mm in width, and 25.4mm in height. The transformer is designed for through-hole mounting and has a weight of 77.1g. The 3FS-220 is not RoHS compliant and contains lead. It is packaged in bulk and features a primary single winding and dual secondary windings. The termination is via PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FS-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 25.4mm |
| Height - Seated (Max) | 25.4mm |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FS-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FS-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.