
The Tamura 3FS-248 is a power transformer with a single primary winding and dual secondary windings. It has a maximum output current of 23mA and is designed for through hole mounting. The transformer has a height of 25.4mm and a length of 35.56mm, with a weight of 77.1g. It is available in bulk packaging with 80 units per package. The 3FS-248 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FS-248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 25.4mm |
| Height - Seated (Max) | 25.4mm |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Output Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FS-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FS-248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.