
General purpose power transformer, 6VA rating. Features dual secondary windings and single primary winding with PC pin termination for through-hole mounting. Dimensions include a height of 34.55mm, length of 41.5mm, and width of 34.83mm. Maximum output current is 250mA. Packaged in bulk with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FS-424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 34.55mm |
| Height - Seated (Max) | 34.55mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FS-4xx |
| Termination | PC Pin |
| Weight | 200g |
| Width | 34.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FS-424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
