
The Tamura 3FS-524 is a single/dual power transformer with a maximum output current of 1A. It has a lead-free design and is available in bulk packaging. The transformer measures 38mm in height, 48.5mm in length, and 41.52mm in width, with a weight of 318g. It is designed for through-hole mounting and features a PC pin termination.
Sign in to ask questions about the Tamura 3FS-524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FS-524 technical specifications.
| Height | 38mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FS-5xx |
| Termination | PC Pin |
| Weight | 318g |
| Width | 41.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FS-524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.