
The AAD130-3244-A is a 4-output DC/DC controller from Tamura, designed for efficient power management. It operates within a temperature range of 0°C to 50°C and features lead-free construction. The device provides 4 outputs with currents of 14A, 16A, and 1.5A, and output voltages of 5V, 3.3V, and 12V. The AAD130-3244-A is packaged in a quantity of 18 and has a weight of 11.52oz.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 14A |
| Current - Output 2 | 16A |
| Current - Output 3 | 1.5A |
| Efficiency | 88% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Weight | 11.520001oz |
| Width | 3.14inch |
| RoHS | Compliant |
