Sign in to ask questions about the Tamura AAD130-3264-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura AAD130-3264-A technical specifications.
| Current - Output 1 | 14A |
| Current - Output 2 | 16A |
| Current - Output 3 | 1.5A |
| Efficiency | 88% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 24V |
| Weight | 11.520001oz |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for Tamura AAD130-3264-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.