AC/DC CNVRTR 5V 12V 24V -12V 80W
Tamura AAD130-3464 technical specifications.
| Approvals | CE |
| Efficiency | 90% |
| Height | 1.25inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Package Quantity | 5 |
| Series | AAD130 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | -12V |
| Width | 3.14inch |
| RoHS | Not Compliant |
No datasheet is available for this part.