
The Tamura AAD160-3244 is a 160W AC/DC power supply with four outputs: 5V, 3.3V, 12V, and -12V. It operates within a temperature range of 0°C to 50°C and has a maximum output current of 2A. The supply is designed for chassis mount applications and has a maximum power dissipation of 80W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura AAD160-3244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | AAD160 (160W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura AAD160-3244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
