
The AAD160-3244-A is a 4-output DC/DC controller from Tamura, offering high efficiency of 88% and a maximum operating temperature of 50°C. It provides 16A, 14A, and 3A output currents for voltages of 5V, 3.3V, and 12V, respectively. The device is mounted via screws and is lead-free. It is available in a package quantity of 18.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura AAD160-3244-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 16A |
| Current - Output 2 | 14A |
| Current - Output 3 | 3A |
| Efficiency | 88% |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Width | 79.8mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura AAD160-3244-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
