Data Line Filter, 2 Function(s), 250V, 2A, 4 Pin(s),
Tamura CMB19V-2022R0 technical specifications.
| Number of Terminals | 4 |
| Width | 20 |
| Length | 25 |
| Number of Functions | 2 |
| Height | 27 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.