The Tamura F02P050S05 is a 50A current sensor module with an accuracy of 0.9% and a frequency of 300kHz. It has a package quantity of 100 and is packaged in bulk. The module is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It measures 23.2mm in length, 18.7mm in height, and 12.7mm in width, and weighs 0.423288oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura F02P050S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.9% |
| Package/Case | Module |
| Current Rating | 50A |
| Current Sensing | 50A |
| Frequency | 300kHz |
| Height | 18.7mm |
| Length | 23.2mm |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Sensitivity | 12.5mV/A |
| Series | F02P |
| Weight | 0.423288oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura F02P050S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.