
The Tamura F03P015S05 is a 15A current sensor module with 1% linearity and 1.2% accuracy. It operates from 5V and has a 2.5V output voltage. The module is available in a through-hole package and is RoHS compliant. It has a response time of 0.3us and can operate between -40°C and 105°C. The module is packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura F03P015S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.2% |
| Package/Case | Module |
| Current Rating | 15A |
| Current Sensing | 15A |
| Frequency | 300kHz |
| Height | 18.7mm |
| Length | 23.2mm |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Sensitivity | 41.7mV/A |
| Series | F03P |
| Weight | 0.423288oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura F03P015S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.