
The Tamura F03P025S05 is a current sensor module with 25A current rating and 1% accuracy. It operates within a temperature range of -40°C to 105°C and has a response time of 0.3us. The module is supplied with 5V and has a maximum supply current of 35mA. It is packaged in a module case and is available in bulk quantities. The sensor is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura F03P025S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 25A |
| Current Sensing | 25A |
| Frequency | 300kHz |
| Height | 18.7mm |
| Length | 23.2mm |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Sensitivity | 25mV/A |
| Series | F03P |
| Weight | 0.423288oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura F03P025S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
