Sign in to ask questions about the Tamura G502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura G502 technical specifications.
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 49 |
| Packaging | Bulk |
| Series | G5 |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura G502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.