The ICD-1212 DC/DC converter from Tamura features a commercial temperature grade and operates within a temperature range of -10 to 70 degrees Celsius. It has a maximum input voltage of 14.4V and a minimum input voltage of 9.6V, with a maximum line regulation of 0.5 and a maximum load regulation of 7. The device has a 5-terminal design with dual terminal positions and a JEDEC package code of R-XDMA-P5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura ICD-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 9.6 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura ICD-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.