Sign in to ask questions about the Tamura IKD-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura IKD-1212 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 9.6 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura IKD-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.