
The Tamura L01Z100S05 is a 1% accuracy current sensor with a current rating of 100A and a frequency of 100kHz. It is packaged in a module case and is designed for through hole mounting. The sensor operates within a temperature range of -10°C to 80°C and has a response time of 10us. The device is RoHS compliant and has a maximum supply current of 15mA and a maximum supply voltage of 5.1V.
Sign in to ask questions about the Tamura L01Z100S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L01Z100S05 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 100kHz |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 35(Max) kHz |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L01Z100S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
