
The Tamura L01Z150S05 is a 1% accuracy current sensor with a current rating of 150A. It operates within a temperature range of -10°C to 80°C and has a response time of 10us. The sensor is RoHS compliant and has a packaging type of bulk. It is designed for through hole mounting and has a module package type.
Tamura L01Z150S05 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 150A |
| Current Sensing | 150A |
| Frequency | 100kHz |
| Height | 27mm |
| Lead Free | Contains Lead |
| Length | 38mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 35(Max) kHz |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L01Z150S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
