
Sensor/Transducer
Tamura L01Z400S05 technical specifications.
| Package/Case | Module |
| Current Rating | 400A |
| Current Sensing | 400A |
| Frequency | 100kHz |
| Height | 27mm |
| Lead Free | Contains Lead |
| Length | 38mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
