Sign in to ask questions about the Tamura L01Z500S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L01Z500S05 technical specifications.
| Package/Case | Module |
| Current Rating | 500A |
| Current Sensing | 500A |
| Frequency | 100kHz |
| Height | 27mm |
| Lead Free | Contains Lead |
| Length | 38mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L01Z500S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
