
The Tamura L01Z600S05 is a 1% accuracy current sensor module with a current rating of 600A. It operates within a temperature range of -10°C to 80°C and is available in a through-hole package. The module is RoHS compliant and has a response time of 10us. It is powered by a 5V supply voltage and has a maximum supply current of 15mA.
Sign in to ask questions about the Tamura L01Z600S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L01Z600S05 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 600A |
| Current Sensing | 600A |
| Frequency | 100kHz |
| Height | 27mm |
| Lead Free | Contains Lead |
| Length | 38mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 4V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L01Z600S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
