
Current sensor module for 200A applications, featuring 1% accuracy and 1% linearity. Operates at up to 50kHz with a response time of 5µs. This 4-pin, through-hole mount component has a maximum output voltage of 4.04V and requires a 15V supply. Encased in a plastic/epoxy module, it operates between -20°C and 80°C and is UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura L03S200D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 200A |
| Current Sensing | 200A |
| Frequency | 50kHz |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L03S200D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
