
Current sensing module with 400A rating and 1% accuracy. Features 1% linearity, 5µs response time, and operates at up to 50kHz. Module package with through-hole, screw mounting, and 4 pins. Rated for 400A current, with a 15V operating supply voltage and 12mA max supply current. Operating temperature range from -20°C to 80°C. UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura L03S400D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 400A |
| Current Sensing | 400A |
| Frequency | 50kHz |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L03S400D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
