
This current sensor module offers 500A current sensing with 1% accuracy and 1% linearity. It operates at up to 50kHz with a fast 5µs response time. The module features a 15V operating supply voltage range of 14.25V to 15.75V and a maximum output voltage of 4.04V. Designed for through-hole and screw mounting, it has a 4-pin configuration and is UL approved.
Tamura L03S500D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 500A |
| Current Sensing | 500A |
| Frequency | 50kHz |
| Height | 29.5mm |
| Lead Free | Contains Lead |
| Length | 40.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L03S500D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
