
Current sensing module with 600A rating, offering 1% accuracy and linearity. Operates at up to 50kHz with a 5µs response time. Features a 4-pin, through-hole mountable plastic/epoxy module package, 29.5mm height, 40.5mm length, and 30.5mm width. Rated for -20°C to 80°C, with a 15V operating supply voltage and 12mA max supply current. UL approved and RoHS compliant.
Tamura L03S600D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 600A |
| Current Sensing | 600A |
| Frequency | 50kHz |
| Height | 29.5mm |
| Length | 40.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 4.04V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L03S600D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
