
This current sensor module offers 1% accuracy and 1% linearity for precise current sensing up to 3A. Featuring a 100kHz maximum operating frequency and a 5µs response time, it operates within a 14.25V to 15.75V supply voltage range with a maximum supply current of 30mA. The module has a maximum output voltage of 4.15V and is designed for through-hole mounting. It operates from -30°C to 80°C and is UL approved, lead-free, and RoHS compliant.
Sign in to ask questions about the Tamura L07P003D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L07P003D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Current Sensing | 3A |
| Frequency | 100kHz |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.15V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L07P003D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
