
Current sensing module with 15A rating and 1% accuracy. Features a 15V operating supply voltage, 100kHz maximum operating frequency, and 5µs response time. This UL-approved, lead-free, RoHS-compliant component operates between -30°C and 80°C. It offers a 15.75V maximum output voltage and a 30mA maximum supply current, housed in a 25mm x 16mm x 12mm through-hole module.
Tamura L07P015D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 15A |
| Current Sensing | 15A |
| Frequency | 100kHz |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.15V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L07P015D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
