
This current sensor module offers 1% accuracy and 1% linearity for precise current sensing up to 25A. Operating at a frequency of 100kHz, it features a response time of 5µs and a maximum output voltage of 4.15V. The module supports a 15V operating supply voltage within a range of 14.25V to 15.75V, with a maximum supply current of 30mA. Designed for through-hole mounting, this lead-free and RoHS-compliant component is UL approved and packaged in bulk.
Tamura L07P025D15 technical specifications.
| Accuracy | 1% |
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 25A |
| Current Sensing | 25A |
| Frequency | 100kHz |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.15V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | 50(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L07P025D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
