The Tamura L12P025D15 is a current sensor with an accuracy of 1% and a maximum operating temperature of 80°C. It features a response time of 3us and a maximum supply current of 15mA. The device is packaged in a module case and is available in bulk packaging. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |