Tamura L18P003S05R technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Current Sensing | 3A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | L18PXXXS05 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P003S05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.