The Tamura L18P005S12 is a current sensor with a current rating of 5A and a frequency response of 100kHz. It is available in a module package with a through hole mount. The sensor operates over a temperature range of -30°C to 80°C and is powered by a 12V supply. The device is RoHS compliant and has a response time of 5us.
Sign in to ask questions about the Tamura L18P005S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L18P005S12 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Current Sensing | 5A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | L18PXXXS12 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P005S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.