
The L18P010S12 is a current sense module from Tamura with a current rating of 10A and a frequency response of 100kHz. It operates within a temperature range of -30°C to 80°C and has a response time of 5us. The module is designed for through-hole mounting and is compliant with RoHS regulations. It is available in a bulk packaging option.
Sign in to ask questions about the Tamura L18P010S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L18P010S12 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | L18PXXXS12 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P010S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.