
The Tamura L18P015S12 is a current sense module with a current rating of 15A and a frequency response of 100kHz. It is designed for through hole mounting and operates over a temperature range of -30°C to 80°C. The module has a response time of 5us and is RoHS compliant. It is available in a bulk packaging option.
Sign in to ask questions about the Tamura L18P015S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L18P015S12 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Current Sensing | 15A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | L18PXXXS12 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P015S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
