Open Loop Current Sensor DC Current ±15V Box
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | DC |
| Accuracy | ±1% |
| Max Operating Supply Voltage | ±15.75V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 5(Max)us |
| Module/IC Classification | Module |
| Maximum Output Voltage | ±4.04V |
| Min Operating Supply Voltage | ±14.25V |
| Typical Operating Supply Voltage | ±15V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |