The Tamura L18P025S12 is a current sense module with a current rating of 25A and a frequency response of 100kHz. It operates on a 12V supply voltage and has a response time of 5us. The module is designed for through hole mounting and has a compact size of 15.2mm height, 17.5mm length, and 17mm width. It is RoHS compliant and has a linearity of 1%. The operating temperature range is -30°C to 80°C.
Sign in to ask questions about the Tamura L18P025S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L18P025S12 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Current Sensing | 25A |
| Frequency | 100kHz |
| Height | 15.2mm |
| Length | 17.5mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | L18PXXXS12 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L18P025S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.