Tamura L31S050S05FS technical specifications.
| Current Rating | 50A |
| Current Sensing | 50A |
| Frequency | 100kHz |
| Height | 39mm |
| Length | 40.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 625mV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L31SXXXS05S |
| Weight | 1.305137oz |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L31S050S05FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
