Sign in to ask questions about the Tamura L31S300S05FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L31S300S05FS technical specifications.
| Current Rating | 300A |
| Current Sensing | 300A |
| Frequency | 100kHz |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 625mV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L31SXXXS05S |
| Weight | 1.305137oz |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L31S300S05FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
