
The L31S500S05FS current sensor from Tamura features a current rating of 500A and a frequency response of 100kHz. It is designed for chassis mount applications and operates from a 5V supply voltage, producing an output voltage of 625mV. The sensor has a linearity of 0.5% and a response time of 5us, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in bulk and has a weight of 1.305137oz.
Tamura L31S500S05FS technical specifications.
| Current Rating | 500A |
| Current Sensing | 500A |
| Frequency | 100kHz |
| Height | 39mm |
| Length | 40.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 625mV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L31SXXXS05S |
| Weight | 1.305137oz |
| Width | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
