
The Tamura L34S1T0D15 is a current sensor with a current rating of 1kA and a frequency response of 50kHz. It is designed for panel mount applications and operates within a temperature range of -30°C to 80°C. The sensor has a response time of 5us and a supply current of 25mA. It is available in a module package and is suitable for general use.
Sign in to ask questions about the Tamura L34S1T0D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L34S1T0D15 technical specifications.
| Package/Case | Module |
| Current Rating | 1kA |
| Current Sensing | 1kA |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S1T0D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
