Tamura L34S1T2D15 technical specifications.
| Package/Case | Module |
| Current Rating | 1.2kA |
| Current Sensing | 1.2kA |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S1T2D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
