
The Tamura L34S1T5D15 is a single-channel current sensor module with a current rating of 1.5kA and a frequency response of 50kHz. It operates within a temperature range of -30°C to 80°C and requires a supply voltage of 15V. The module measures 65.5mm in height, 89.5mm in length, and 39.3mm in width. It is designed for panel mounting and is available in bulk packaging.
Sign in to ask questions about the Tamura L34S1T5D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L34S1T5D15 technical specifications.
| Package/Case | Module |
| Current Rating | 1.5kA |
| Current Sensing | 1.5kA |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S1T5D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
