Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura L34S200D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 200A |
| Current Sensing | 200A |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S200D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
