
The Tamura L34S300D15 is a current sensor module with a 300A current rating and 0.5% linearity. It operates over a temperature range of -30°C to 80°C and has a response time of 5us. The module is designed for panel mounting and has a maximum supply current of 25mA. It is available in a bulk packaging option and is suitable for general use.
Sign in to ask questions about the Tamura L34S300D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L34S300D15 technical specifications.
| Package/Case | Module |
| Current Rating | 300A |
| Current Sensing | 300A |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S300D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
