
The Tamura L34S400D15 is a current sensor with a current rating of 400A and a frequency response of 50kHz. It is designed for panel mount applications and has a response time of 5us. The sensor operates within a temperature range of -30°C to 80°C and has a maximum supply current of 25mA. It is available in a bulk packaging option.
Sign in to ask questions about the Tamura L34S400D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L34S400D15 technical specifications.
| Package/Case | Module |
| Current Rating | 400A |
| Current Sensing | 400A |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S400D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.