The Tamura L34S500D15 is a current sensor module with a current rating of 500A and a sensing current of 500A. It operates within a temperature range of -30°C to 80°C and has a response time of 5us. The module is designed for panel mounting and has a supply current of 25mA. It is available in a module package with dimensions of 65.5mm in height, 89.5mm in length, and 39.3mm in width.
Sign in to ask questions about the Tamura L34S500D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura L34S500D15 technical specifications.
| Package/Case | Module |
| Current Rating | 500A |
| Current Sensing | 500A |
| Frequency | 50kHz |
| Height | 65.5mm |
| Length | 89.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 25mA |
| Mount | Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 5us |
| Series | L34SXXXD15 |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura L34S500D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
