Tamura MET-03 technical specifications.
| DC Resistance (DCR) | 3.8kR |
| Height | 11.8mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 100 kHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Impedance | 50kR |
| RoHS Compliant | No |
| Secondary Impedance | 1kR |
| Series | MET |
| Termination | PC Pin |
| Turns Ratio | 7.07:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura MET-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
